BETA 123 mm, BMR Handle Included
- RS Stock No.:
- 225-7435
- Mfr. Part No.:
- 1719BMR/2B
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.05 |
*price indicative
- RS Stock No.:
- 225-7435
- Mfr. Part No.:
- 1719BMR/2B
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File Handle | |
| Sub Type | BMR | |
| Length | 123mm | |
| Handle Included | Yes | |
| Width | 123mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File Handle | ||
Sub Type BMR | ||
Length 123mm | ||
Handle Included Yes | ||
Width 123mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA handles for files of length 31 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
