BETA 123 mm, File Handle Handle Included
- RS Stock No.:
- 225-7434
- Mfr. Part No.:
- 1719BMR/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.05 |
*price indicative
- RS Stock No.:
- 225-7434
- Mfr. Part No.:
- 1719BMR/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | File Handle | |
| Sub Type | File Handle | |
| Length | 123mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 123mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type File Handle | ||
Sub Type File Handle | ||
Length 123mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 123mm | ||
RoHS Status: Exempt
The BETA handles for files of length 31 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 123 mm, BMR Handle Included
- RS PRO 100 mm, File Handle Handle Included
- RS PRO 95 mm, File Handle Handle Included
- RS PRO 103 mm, File Handle Handle Included
- SAM 115 mm Square Handle Included
- SAM 413 mm File Handle Handle Included
- Bahco, File Handle Handle Included
- Bahco 6 in, File Handle Handle Included
