BETA 160 mm, Needle File, Flat
- RS Stock No.:
- 225-7467
- Mfr. Part No.:
- 1720D/P
- Manufacturer:
- BETA
Subtotal (1 unit)*
€52.74
(exc. VAT)
€64.87
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.74 |
*price indicative
- RS Stock No.:
- 225-7467
- Mfr. Part No.:
- 1720D/P
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Shape | Flat | |
| Product Type | Needle File | |
| Sub Type | Needle File | |
| Length | 160mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Shape Flat | ||
Product Type Needle File | ||
Sub Type Needle File | ||
Length 160mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 160mm | ||
RoHS Status: Exempt
The BETA flat diamond needle file has grit D126. it is use for extremely hard materials.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
