Facom 250 mm, Second, Engineers File, Round Handle Included
- RS Stock No.:
- 235-6709
- Mfr. Part No.:
- RAB.RD250EMA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 235-6709
- Mfr. Part No.:
- RAB.RD250EMA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Shape | Round | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 250mm | |
| Thickness | 25mm | |
| Number of Pieces | 1 | |
| Handle Included | Yes | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Shape Round | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 250mm | ||
Thickness 25mm | ||
Number of Pieces 1 | ||
Handle Included Yes | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom RAB.RDA series round second cut rasps medium cut is designed for soft materials, aluminium, lead, plastic or wood and has ergonomic handle in plastic resistant to workshop solvents.
Length 250 mm
Related links
- CK 250 mm Engineers File, Round Handle Included
- RS PRO 250 mm Engineers File, Round Handle Included
- Bahco 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- CK 150 mm Engineers File, Round Handle Included
- RS PRO 200 mm Engineers File, Round Handle Included
- RS PRO 150 mm Engineers File, Round Handle Included
- BETA 150 mm Engineers File, Round Handle Included
