SAM 413 mm, Bastard, File Handle Handle Included
- RS Stock No.:
- 266-7001
- Mfr. Part No.:
- LPJ-1MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€85.57
(exc. VAT)
€105.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.57 |
*price indicative
- RS Stock No.:
- 266-7001
- Mfr. Part No.:
- LPJ-1MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Cut Type | Bastard | |
| Sub Type | File Handle | |
| Length | 413mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Width | 413mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Cut Type Bastard | ||
Sub Type File Handle | ||
Length 413mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Width 413mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe foam module has 5 files in it with handles. It consist of fitted flat hand file, half round files, round files, triangular files, square files.
Bi-material handled file
Related links
- SAM Engineers File Handle Included
- Crescent File Handle, Flat Handle Included
- SAM, Engineers File Handle Included
- SAM Engineers File, Round Handle Included
- RS PRO 100 mm, File Handle Handle Included
- RS PRO 95 mm, File Handle Handle Included
- RS PRO 103 mm, File Handle Handle Included
- Bahco, File Handle Handle Included
