RS PRO 103 mm, File Handle Handle Included

Subtotal (1 unit)*

€4.71

(exc. VAT)

€5.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.71

*price indicative

RS Stock No.:
161-1505
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

File Handle

Sub Type

File Handle

Length

103mm

Handle Included

Yes

Number of Pieces

1

Standards/Approvals

No

Width

10mm

COO (Country of Origin):
TR

RS PRO File Handles


The soft grip file handle range from our trusted and reliable own brand RS PRO offers a variety of ergonomic interchangeable handles for use with files, saws and rasps. RS PRO file handles are made with a durable PP (polypropylene) and TPE (thermoplastic elastomers) ensuring an ergonomic grip with maintained control. RS PRO handles attached to a file ensure that filing tasks can be carried out efficiently and comfortably, with maintained control. Our RS PRO handles also feature a hanging hole, allowing you to store them safely.

Features and Benefits


• Made with durable PP and TPE material

• Interchangeable with various files

• Provides excellent comfort and control

• Hanging hole for easy storage

Common applications


File handles can be attached to a variety of files to carry out a number of tasks such as deburring steel or shaping wooden and plastic materials. Handles can be attached to suit a variety of applications such as

• Woodwork

• Metalwork

• Industrial

• DIY

What are the handles made with?


RS PRO handles are made with a combination of lightweight and durable PP and TPE. The plastic ensures a lightweight and tough wearing handle with shock resistant properties, whilst the rubber helps to provide ergonomic grip and comfort.

What files can be attached?


Our RS PRO versatile file handles can be used with a variety of hand tools such as:

• Flat files

• Tapered Hand files

• Half-round files

• Round files

• Square files

• Three square files

• Rasps

• Saws

• Needle file

What sizes are available?


RS PRO file handles are available in a variety of sizes to accommodate a range of file and tool sizes. (See datasheet for specific files)

1611502 - Supports 150 mm files

1611503 - Supports 150 mm and 200 mm files

1611504 - Supports 200 mm, 250 mm, 300 mm files

1611505 - Supports 150 mm - 300 mm files

How to attach a file


The majority of files can be attached to the handle by simply pushing them into the opening at the end, allowing you to quickly and efficiently change between files.

What materials are available?


RS PRO file handles are all made with durable PP and TPE materials ensuring a lightweight and ergonomic handle for use with a number of files. However, file handles can also be made of wood.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy