Subtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.10 |
*price indicative
- RS Stock No.:
- 270-9684
- Mfr. Part No.:
- LAT-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Triangular | |
| Product Type | Needle File | |
| Thickness | 6mm | |
| Length | 140mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Triangular | ||
Product Type Needle File | ||
Thickness 6mm | ||
Length 140mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Needle files are small-sized file for precision work like clock-making, electronic, telephony, radio and modelling. It has cylindrical shank that allow to insert easily in the handle and the handle has a lock screw for the file in order to keep.
Cylindrical tail
