SAM 140 mm, Standard, Needle File, Square
- RS Stock No.:
- 282-9193
- Mfr. Part No.:
- LAC-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.10 |
*price indicative
- RS Stock No.:
- 282-9193
- Mfr. Part No.:
- LAC-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Square | |
| Cut Type | Standard | |
| Sub Type | Needle File | |
| Thickness | 2.6mm | |
| Length | 140mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 2.6mm | |
| Standards/Approvals | standard | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Square | ||
Cut Type Standard | ||
Sub Type Needle File | ||
Thickness 2.6mm | ||
Length 140mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 2.6mm | ||
Standards/Approvals standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Case of 6 needle files are set of small files for watchmaking, electronics, telephony, radio and modelling.
Cylindrical shank
Selections supplied in a plastic case
