CK 160 mm, Second, Engineers File Handle Included
- RS Stock No.:
- 275-5183
- Distrelec Article No.:
- 180-67-453
- Mfr. Part No.:
- T0120P
- Manufacturer:
- CK
Subtotal (1 unit)*
€47.13
(exc. VAT)
€57.97
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.13 |
*price indicative
- RS Stock No.:
- 275-5183
- Distrelec Article No.:
- 180-67-453
- Mfr. Part No.:
- T0120P
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Engineers File Set | |
| Cut Type | Second | |
| Sub Type | Engineers File | |
| Length | 160mm | |
| Number of Pieces | 6 | |
| Handle Included | Yes | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Engineers File Set | ||
Cut Type Second | ||
Sub Type Engineers File | ||
Length 160mm | ||
Number of Pieces 6 | ||
Handle Included Yes | ||
Standards/Approvals No | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK 4-pieces warding file set with wooden handle is manufactured from special file steel.
Second cut
Related links
- CK 160 mm Engineers File Handle Included
- BETA 200 mm Engineers File Handle Included
- BETA 150 mm Engineers File Handle Included
- Facom 250 mm Engineers File Handle Included
- BETA 300 mm Engineers File Handle Included
- RS PRO 200 mm Engineers File Handle Included
- RS PRO 250 mm Engineers File Handle Included
- CK 150 mm Engineers File, Round Handle Included
