Facom 250 mm, Second, Engineers File Handle Included
- RS Stock No.:
- 235-5054
- Mfr. Part No.:
- LIM250EM.J5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.05
(exc. VAT)
€93.54
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.05 |
*price indicative
- RS Stock No.:
- 235-5054
- Mfr. Part No.:
- LIM250EM.J5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 250mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | NFE 75-001, NFE 75-002 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 250mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Standards/Approvals NFE 75-001, NFE 75-002 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Facom set of 5 second cut files has ergonomic handle in plastic resistant to workshop solvents.
Length 250 mm
Related links
- RS PRO 250 mm Engineers File Handle Included
- Facom 250 mm Engineers File, Half Round Handle Included
- Facom 250 mm Engineers File, Triangular Handle Included
- Facom 250 mm Engineers File, Round Handle Included
- Facom 250 mm Engineers File, Flat Handle Included
- BETA 200 mm Engineers File Handle Included
- CK 160 mm Engineers File Handle Included
- BETA 150 mm Engineers File Handle Included
