SAM 160 mm, Smooth, Needle File, Half Round

Subtotal (1 unit)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.13

*price indicative

RS Stock No.:
282-9195
Mfr. Part No.:
LAD-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Shape

Half Round

Cut Type

Smooth

Sub Type

Needle File

Length

160mm

Handle Included

No

Number of Pieces

1

Width

1.9mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Needle files are suitable for clock making, electronic, telephony, radio and modelling area. Their shank is cylindrical, what allow to insert easily in the handle. The handle has a lock screw for the file in order to keep.

Cylindrical tail

Small sized file for precision work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy