SAM 160 mm, Standard, Needle File

Subtotal (1 unit)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.13

*price indicative

RS Stock No.:
282-9196
Mfr. Part No.:
LAF-16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

File

Cut Type

Standard

Sub Type

Needle File

Thickness

4.3mm

Length

160mm

Number of Pieces

1

Handle Included

No

Standards/Approvals

No

Width

2.3mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Needle files are suitable for clock making, electronic, telephony, radio and modelling area. Their shank is cylindrical, what allow to insert easily in the handle. The handle has a lock screw for the file in order to keep.

Cylindrical tail

Small sized file for precision work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy