SAM 200 mm, Smooth, Engineers File, Square
- RS Stock No.:
- 282-9202
- Mfr. Part No.:
- LCA-20-M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.73
(exc. VAT)
€14.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.73 |
*price indicative
- RS Stock No.:
- 282-9202
- Mfr. Part No.:
- LCA-20-M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Square | |
| Product Type | File | |
| Cut Type | Smooth | |
| Sub Type | Engineers File | |
| Length | 200mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 8mm | |
| Standards/Approvals | NF E75-002, ISO 234-1, NF E75-001, ISO 234-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Square | ||
Product Type File | ||
Cut Type Smooth | ||
Sub Type Engineers File | ||
Length 200mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 8mm | ||
Standards/Approvals NF E75-002, ISO 234-1, NF E75-001, ISO 234-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM File is a bastard type square file. This file has length of 250 mm and weight of 160 mm.
Lightly tapered
Double cutting face
Related links
- SAM 250 mm Engineers File, Square
- SAM 200 mm Engineers File, Triangular
- SAM 200 mm Engineers File, Flat
- BETA 200 mm Engineers File, Square Handle Included
- SAM 200 mm Engineers File, Round
- SAM 200 mm Engineers File, Triangular Handle Included
- SAM 200 mm Engineers File, Half Round
- SAM 200 mm Engineers File, Round Handle Included
