SAM 200 mm, Smooth, Engineers File, Triangular Handle Included
- RS Stock No.:
- 282-9966
- Mfr. Part No.:
- LT-20-ME-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.29
(exc. VAT)
€33.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.29 |
*price indicative
- RS Stock No.:
- 282-9966
- Mfr. Part No.:
- LT-20-ME-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Shape | Triangular | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Smooth | |
| Length | 200mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 15mm | |
| Standards/Approvals | NF E75-002, NF E75-001, ISO 234-2, ISO 234-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Shape Triangular | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Smooth | ||
Length 200mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 15mm | ||
Standards/Approvals NF E75-002, NF E75-001, ISO 234-2, ISO 234-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Triangular file is available with handle plus FME clip. This Triangular file is designed for filing angles and interior corners.
Compliance to ISO 234 1 and ISO 234 2
Two material handle with FME clip
Related links
- SAM 200 mm Engineers File, Triangular
- SAM 200 mm Engineers File, Round Handle Included
- BETA 150 mm Engineers File, Triangular Handle Included
- SAM 200 mm Engineers File, Square
- SAM 200 mm Engineers File, Round
- SAM 200 mm Engineers File, Flat
- SAM 200 mm Engineers File, Half Round
- SAM 250 mm Engineers File, Triangular
