SAM 150 mm, Smooth, Engineers File, Flat
- RS Stock No.:
- 282-9955
- Mfr. Part No.:
- LPM-15-M
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 282-9955
- Mfr. Part No.:
- LPM-15-M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Cut Type | Smooth | |
| Length | 150mm | |
| Thickness | 4mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Width | 15mm | |
| Standards/Approvals | NF E75-001, ISO 234-1, NF E75-002, ISO 234-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Cut Type Smooth | ||
Length 150mm | ||
Thickness 4mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Width 15mm | ||
Standards/Approvals NF E75-001, ISO 234-1, NF E75-002, ISO 234-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Flat hand file has parallel faces with double cut of 1 smooth side and 1 simple side.
Compliance to ISO 234 1 and ISO 234 2
