Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 221-6193
- Mfr. Part No.:
- LDR-15-M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | File | |
| Length | 150mm | |
| Handle Included | No | |
| Width | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type File | ||
Length 150mm | ||
Handle Included No | ||
Width 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Half Round File for filing concave and convex surfaces. It is also suitable for flat surfaces and deburring.
It is semi-soft file
