- RS Stock No.:
- 126-2218
- Mfr. Part No.:
- R413F147040M1M
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 27-01-2025, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.466
(exc. VAT)
€0.573
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.466 | €4.66 |
50 - 240 | €0.442 | €4.42 |
250 - 740 | €0.227 | €2.27 |
750 + | €0.215 | €2.15 |
*price indicative |
- RS Stock No.:
- 126-2218
- Mfr. Part No.:
- R413F147040M1M
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R41 |
Lead Pitch | 10mm |
Suppression Class | Y2 |
Length | 13mm |
Lead Length | 30mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 13 x 5 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | 40 |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Dissipation Factor | ≤0.3 at 1KHz% |
- RS Stock No.:
- 126-2218
- Mfr. Part No.:
- R413F147040M1M
- Manufacturer:
- KEMET