KEMET R41 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole
- RS Stock No.:
- 173-4074
- Mfr. Part No.:
- R413F147040M1M
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 bag of 1500 units)**
€271.50
(exc. VAT)
€334.50
(inc. VAT)
Temporarily out of stock - back order for despatch 07-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
1500 - 1500 | €0.181 | €271.50 |
3000 - 6000 | €0.154 | €231.00 |
7500 - 13500 | €0.136 | €204.00 |
15000 - 36000 | €0.118 | €177.00 |
37500 + | €0.109 | €163.50 |
**price indicative
- RS Stock No.:
- 173-4074
- Mfr. Part No.:
- R413F147040M1M
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 4.7nF | |
Voltage | 300V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | R41 | |
Lead Pitch | 10mm | |
Suppression Class | Y2 | |
Length | 13mm | |
Lead Length | 30mm | |
Depth | 5mm | |
Height | 11mm | |
Dimensions | 13 x 5 x 11mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +110°C | |
Dissipation Factor | <lteq/>0.3 at 1KHz% | |
Lead Diameter | 0.6mm | |
Package/Case | 40 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series R41 | ||
Lead Pitch 10mm | ||
Suppression Class Y2 | ||
Length 13mm | ||
Lead Length 30mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 13 x 5 x 11mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +110°C | ||
Dissipation Factor <lteq/>0.3 at 1KHz% | ||
Lead Diameter 0.6mm | ||
Package/Case 40 | ||
Minimum Operating Temperature -40°C | ||
Related links
- KEMET R41 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R41 Polypropylene Film Capacitor 300 V ac 4.7nF, Through Hole
- KEMET R41 Metallised Polypropylene Film Capacitor 300 V ac 4.7nF,...
- EPCOS B32021 Polypropylene Film Capacitor ±10% Through Hole