Login / Register to access your benefits
Recently searched

    Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 80μF, Plug In

    Bulk discount available

    Subtotal (1 unit)*

    €34.00

    (exc. VAT)

    €41.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 5 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€34.00
    5 - 9€32.64
    10 - 24€31.28
    25 - 49€28.56
    50 +€25.50

    *price indicative

    RS Stock No.:
    135-3580
    Mfr. Part No.:
    4.16.10.87.64
    Manufacturer:
    Ducati Energia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ducati Energia

    Capacitance

    80µF

    Voltage

    450V ac

    Mounting Type

    Plug In

    Tolerance

    ±5%

    Series

    4.16.10

    Lead Length

    2.8mm

    Height

    120mm

    Dimensions

    55 x 120mm

    Dielectric

    Polypropylene

    Terminal Type

    Faston

    Minimum Operating Temperature

    -25°C

    Dissipation Factor

    <20%

    Maximum Operating Temperature

    +85°C

    Related links