Login / Register to access your benefits
Recently searched

    Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 90μF, Stud Mount

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    163-1896
    Mfr. Part No.:
    4.16.10.40.14
    Manufacturer:
    Ducati Energia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ducati Energia

    Capacitance

    90µF

    Voltage

    450V ac

    Mounting Type

    Stud Mount

    Tolerance

    ±5%

    Series

    4.16.10

    Suppression Class

    C

    Dimensions

    55 x 122mm

    Dielectric

    Polypropylene

    Terminal Type

    Faston

    Dissipation Factor

    20%

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +85°C

    Related links