Login / Register to access your benefits
Recently searched

    Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 8μF, Plug In

    Currently unavailable
    Sorry, we don't know when this will be back in stock.

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    135-3586
    Distrelec Article No.:
    304-08-669
    Mfr. Part No.:
    4.16.10.13.06
    Manufacturer:
    Ducati Energia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ducati Energia

    Capacitance

    8µF

    Voltage

    450V ac

    Mounting Type

    Plug In

    Tolerance

    ±5%

    Series

    4.16.10

    Lead Length

    2.8mm

    Height

    55mm

    Dimensions

    32 x 55mm

    Dielectric

    Polypropylene

    Terminal Type

    Flying Leads

    Dissipation Factor

    <20%

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links