Login / Register to access your benefits
Recently searched

    Ducati Energia 4.16.10 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 70μF, Plug In

    Bulk discount available

    Subtotal (1 unit)*

    €27.38

    (exc. VAT)

    €33.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 1 unit(s) ready to ship
    • Plus 73 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€27.38
    5 - 9€26.28
    10 - 24€25.19
    25 - 49€23.00
    50 +€20.53

    *price indicative

    RS Stock No.:
    135-3582
    Mfr. Part No.:
    4.16.10.67.14
    Manufacturer:
    Ducati Energia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ducati Energia

    Capacitance

    70µF

    Voltage

    400 → 500V ac

    Mounting Type

    Plug In

    Tolerance

    ±5%

    Series

    4.16.10

    Lead Length

    2.8mm

    Height

    117mm

    Dimensions

    50 x 117mm

    Dielectric

    Polypropylene

    Terminal Type

    Faston

    Dissipation Factor

    <20%

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links