- RS Stock No.:
- 164-9939
- Mfr. Part No.:
- LDEDG4470KA0N00
- Manufacturer:
- KEMET
54 In stock for delivery within 2 working days
Added
Price Each
€5.77
(exc. VAT)
€7.10
(inc. VAT)
Units | Per unit |
1 - 24 | €5.77 |
25 - 49 | €5.31 |
50 - 99 | €4.85 |
100 - 249 | €4.45 |
250 + | €4.09 |
- RS Stock No.:
- 164-9939
- Mfr. Part No.:
- LDEDG4470KA0N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 40 V ac, 63V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 13mm |
Depth | 10.4mm |
Height | 4.1mm |
Dimensions | 13 x 10.4 x 4.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 5040 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |