EPCOS B32654 Polypropylene Film Capacitor, 1 kV dc, 250 V ac, ±10%, 680nF, Through Hole

Subtotal (1 bag of 200 units)*

€286.80

(exc. VAT)

€352.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +€1.434€286.80

*price indicative

RS Stock No.:
172-5753
Mfr. Part No.:
B32654A0684K000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

680nF

Voltage

1 kV dc, 250 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32654

Lead Pitch

27.5mm

Length

31.5mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

Related links