EPCOS B32654 Polypropylene Film Capacitor, 630V dc, 5%, 680nF, Through Hole
- RS Stock No.:
- 194-3682
- Mfr. Part No.:
- B32654A6684J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 320 units)*
€321.60
(exc. VAT)
€395.52
(inc. VAT)
Temporarily out of stock
- 960 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
320 - 960 | €1.005 | €321.60 |
1280 - 1920 | €0.854 | €273.28 |
2240 - 2880 | €0.789 | €252.48 |
3200 - 4800 | €0.769 | €246.08 |
5120 + | €0.75 | €240.00 |
*price indicative
- RS Stock No.:
- 194-3682
- Mfr. Part No.:
- B32654A6684J000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 680nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32654 | |
Lead Pitch | 27.5mm | |
Automotive Standard | AEC-Q200D | |
Length | 31.5mm | |
Depth | 11mm | |
Lead Length | 6mm | |
Height | 21mm | |
Dimensions | 31.5 x 11 x 21mm | |
Dielectric | Polypropylene | |
Dissipation Factor | 1 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 680nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32654 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200D | ||
Length 31.5mm | ||
Depth 11mm | ||
Lead Length 6mm | ||
Height 21mm | ||
Dimensions 31.5 x 11 x 21mm | ||
Dielectric Polypropylene | ||
Dissipation Factor 1 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Related links
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 680nF, Through Hole
- EPCOS B32642B Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32620 Polypropylene Film Capacitor ±5%, 3.3nF
- EPCOS B32620 Polypropylene Film Capacitor ±5% Through Hole