EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 172-5923
- Mfr. Part No.:
- B32912A3104M189
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 reel of 900 units)*
€340.20
(exc. VAT)
€418.50
(inc. VAT)
In Stock
- 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
900 - 900 | €0.378 | €340.20 |
1800 - 2700 | €0.321 | €288.90 |
3600 - 4500 | €0.284 | €255.60 |
5400 - 9900 | €0.246 | €221.40 |
10800 + | €0.231 | €207.90 |
*price indicative
- RS Stock No.:
- 172-5923
- Mfr. Part No.:
- B32912A3104M189
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 100nF | |
Voltage | 330V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | B32912 | |
Lead Pitch | 15mm | |
Suppression Class | X1 | |
Length | 18mm | |
Depth | 7mm | |
Height | 12.5mm | |
Dimensions | 18 x 7 x 12.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 100nF | ||
Voltage 330V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series B32912 | ||
Lead Pitch 15mm | ||
Suppression Class X1 | ||
Length 18mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Related links
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 20% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32912 Polypropylene Film Capacitor 10% Through Hole