KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 15μF, Chassis Mount

Bulk discount available

Subtotal (1 bag of 60 units)*

€492.06

(exc. VAT)

€605.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
60 - 60€8.201€492.06
120 - 120€7.872€472.32
180 +€7.544€452.64

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 60)

€8.201

(exc. VAT)

€10.087

(inc. VAT)

RS Stock No.:
172-6827
Mfr. Part No.:
C274ACF5150WA0J
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

71.5mm

Dimensions

40 (Dia.) x 71.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Related links