KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 30μF, Chassis Mount
- RS Stock No.:
- 173-4238
- Mfr. Part No.:
- C274ACF5300WA0J
- Manufacturer:
- KEMET
Subtotal (1 bag of 50 units)*
€624.05
(exc. VAT)
€767.60
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | €12.481 | €624.05 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
€12.481
(exc. VAT)
€15.352
(inc. VAT)
- RS Stock No.:
- 173-4238
- Mfr. Part No.:
- C274ACF5300WA0J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 30µF | |
Voltage | 470V ac | |
Mounting Type | Chassis Mount | |
Tolerance | ±5% | |
Series | C27 | |
Height | 95mm | |
Dimensions | 45 (Dia.) x 95mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Screw Mount | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 30µF | ||
Voltage 470V ac | ||
Mounting Type Chassis Mount | ||
Tolerance ±5% | ||
Series C27 | ||
Height 95mm | ||
Dimensions 45 (Dia.) x 95mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Screw Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount