Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 8μF, Stud Mount
- RS Stock No.:
- 172-8188
- Mfr. Part No.:
- 4.16.10.13.64
- Manufacturer:
- Ducati Energia
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-8188
- Mfr. Part No.:
- 4.16.10.13.64
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 8µF | |
Voltage | 450V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±5% | |
Series | 4.16.10 | |
Height | 55mm | |
Dimensions | 32 (Dia.) x 55mm | |
Dielectric | Polypropylene | |
Terminal Type | Stud Mount | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 8µF | ||
Voltage 450V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series 4.16.10 | ||
Height 55mm | ||
Dimensions 32 (Dia.) x 55mm | ||
Dielectric Polypropylene | ||
Terminal Type Stud Mount | ||
Related links
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount