Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 12μF, Stud Mount
- RS Stock No.:
- 388-7995
- Mfr. Part No.:
- 4.16.10.17.64
- Manufacturer:
- Ducati Energia
Bulk discount available
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
Temporarily out of stock
- 1 unit(s) ready to ship
- Plus 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €13.14 |
10 - 24 | €12.61 |
25 - 49 | €12.08 |
50 - 99 | €11.04 |
100 + | €9.85 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.93
(exc. VAT)
€25.74
(inc. VAT)
- RS Stock No.:
- 388-7995
- Mfr. Part No.:
- 4.16.10.17.64
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 12µF | |
Voltage | 450V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±5% | |
Series | 4.16.10 | |
Height | 70mm | |
Dimensions | 36 (Dia.) x 70mm | |
Dielectric | Polypropylene | |
Terminal Type | Stud Mount | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 12µF | ||
Voltage 450V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series 4.16.10 | ||
Height 70mm | ||
Dimensions 36 (Dia.) x 70mm | ||
Dielectric Polypropylene | ||
Terminal Type Stud Mount | ||
Related links
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount