KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 8μF, Chassis Mount

Bulk discount available

Subtotal (1 bag of 86 units)*

€495.876

(exc. VAT)

€609.912

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 430 unit(s) shipping from 11 September 2025
  • Plus 344 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
86 - 86€5.766€495.876
172 - 172€5.535€476.01
258 +€5.304€456.144

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 86)

€5.766

(exc. VAT)

€7.092

(inc. VAT)

RS Stock No.:
173-4208
Mfr. Part No.:
C274ACF4800WA0J
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

8µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

35 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Related links