EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 1.5μF, Wire Leads
- RS Stock No.:
- 185-5363
- Mfr. Part No.:
- B32355C4155J019
- Manufacturer:
- EPCOS
Subtotal (1 box of 231 units)*
€796.488
(exc. VAT)
€979.671
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
231 + | €3.448 | €796.488 |
*price indicative
- RS Stock No.:
- 185-5363
- Mfr. Part No.:
- B32355C4155J019
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 400V ac | |
Mounting Type | Wire Leads | |
Tolerance | ±5% | |
Series | B32355C | |
Suppression Class | S3 | |
Lead Length | 100mm | |
Depth | 25mm | |
Height | 51mm | |
Dimensions | 25 Dia. x 51mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Maximum Operating Temperature | +100°C | |
Dissipation Factor | 30 x 10-3% | |
Lead Diameter | 2mm | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 400V ac | ||
Mounting Type Wire Leads | ||
Tolerance ±5% | ||
Series B32355C | ||
Suppression Class S3 | ||
Lead Length 100mm | ||
Depth 25mm | ||
Height 51mm | ||
Dimensions 25 Dia. x 51mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Maximum Operating Temperature +100°C | ||
Dissipation Factor 30 x 10-3% | ||
Lead Diameter 2mm | ||
Minimum Operating Temperature -25°C | ||
Related links
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole