Login / Register to access your benefits
Recently searched

    EPCOS B32654 Polypropylene Film Capacitor, 400V dc, 5%, 1μF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 5 units)*

    €8.84

    (exc. VAT)

    €10.875

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 835 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    5 - 20€1.768€8.84
    25 - 45€1.726€8.63
    50 - 95€1.672€8.36
    100 - 245€1.63€8.15
    250 +€1.586€7.93

    *price indicative

    RS Stock No.:
    194-3703
    Mfr. Part No.:
    B32654A4105J000
    Manufacturer:
    EPCOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EPCOS

    Capacitance

    1µF

    Voltage

    400V dc

    Mounting Type

    Through Hole

    Tolerance

    5%

    Series

    B32654

    Automotive Standard

    AEC-Q200D

    Lead Pitch

    27.5mm

    Length

    31.5mm

    Lead Length

    6mm

    Depth

    11mm

    Height

    21mm

    Dimensions

    31.5 x 11 x 21mm

    Dielectric

    Polypropylene

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +110°C

    Dissipation Factor

    0.8 x 10^-3%

    Related links