EPCOS B32654 Polypropylene Film Capacitor, 400V dc, 5%, 1.5μF, Through Hole
- RS Stock No.:
- 194-3747
- Mfr. Part No.:
- B32654A4155J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 280 units)*
€363.44
(exc. VAT)
€447.16
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
280 - 280 | €1.298 | €363.44 |
560 - 840 | €1.103 | €308.84 |
1120 - 1400 | €1.019 | €285.32 |
1680 - 2240 | €0.993 | €278.04 |
2520 + | €0.968 | €271.04 |
*price indicative
- RS Stock No.:
- 194-3747
- Mfr. Part No.:
- B32654A4155J000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1.5µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32654 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 27.5mm | |
Length | 31.5mm | |
Depth | 12.5mm | |
Lead Length | 6mm | |
Height | 21.5mm | |
Dimensions | 31.5 x 12.5 x 21.5mm | |
Dielectric | Polypropylene | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.8 x 10^-3% | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32654 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 12.5mm | ||
Lead Length 6mm | ||
Height 21.5mm | ||
Dimensions 31.5 x 12.5 x 21.5mm | ||
Dielectric Polypropylene | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.8 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Related links
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor ±5% Through Hole