EPCOS B32654 Polypropylene Film Capacitor, 400V dc, 5%, 2.2μF, Through Hole

Bulk discount available

Subtotal (1 box of 260 units)*

€440.18

(exc. VAT)

€541.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 780 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
260 - 260€1.693€440.18
520 - 520€1.626€422.76
780 +€1.558€405.08

*price indicative

RS Stock No.:
194-3617
Mfr. Part No.:
B32654A4225J000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32654

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Length

31.5mm

Lead Length

6mm

Depth

14mm

Height

24.5mm

Dimensions

31.5 x 14 x 24.5mm

Dielectric

Polypropylene

Maximum Operating Temperature

+110°C

Dissipation Factor

0.8 x 10^-3%

Lead Diameter

0.8mm

Related links