EPCOS B32654 Polypropylene Film Capacitor, 630V dc, 5%, 1.5μF, Through Hole

Subtotal (1 box of 200 units)*

€365.20

(exc. VAT)

€449.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€1.826€365.20

*price indicative

RS Stock No.:
194-3651
Mfr. Part No.:
B32654A6155J000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1.5µF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32654

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200D

Length

31.5mm

Lead Length

6mm

Depth

18mm

Height

27.5mm

Dimensions

31.5 x 18 x 27.5mm

Dielectric

Polypropylene

Dissipation Factor

0.8 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Related links