RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 5μF, Screw Mount
- RS Stock No.:
- 196-4668
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | €19.91 |
10 - 24 | €19.12 |
25 - 49 | €18.31 |
50 - 99 | €16.73 |
100 + | €14.92 |
*price indicative
- RS Stock No.:
- 196-4668
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 5µF | |
Voltage | 440V ac | |
Mounting Type | Screw Mount | |
Tolerance | ±10% | |
Series | MRA440 | |
Length | 75mm | |
Dimensions | 30 (Dia.) x 75mm | |
Dielectric | Polypropylene | |
Terminal Type | Screw Mount | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Dissipation Factor | <0.15% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 5µF | ||
Voltage 440V ac | ||
Mounting Type Screw Mount | ||
Tolerance ±10% | ||
Series MRA440 | ||
Length 75mm | ||
Dimensions 30 (Dia.) x 75mm | ||
Dielectric Polypropylene | ||
Terminal Type Screw Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor <0.15% | ||
Related links
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount
- RS PRO Polypropylene Film Capacitor ±10% Screw Mount