KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 560nF, Through Hole
- RS Stock No.:
- 201-1941
- Mfr. Part No.:
- F862BZ564K310ZV054
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.886 | €8.86 |
50 - 90 | €0.812 | €8.12 |
100 - 210 | €0.775 | €7.75 |
220 + | €0.738 | €7.38 |
*price indicative
- RS Stock No.:
- 201-1941
- Mfr. Part No.:
- F862BZ564K310ZV054
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 560nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | F862 | |
Lead Pitch | 15mm | |
Automotive Standard | AEC-Q200 | |
Suppression Class | X2 | |
Length | 18mm | |
Depth | 12mm | |
Height | 20mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | −40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 560nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series F862 | ||
Lead Pitch 15mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 12mm | ||
Height 20mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature −40°C | ||
Related links
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole