Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 630V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 275-9537
- Mfr. Part No.:
- 890303425004CS
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1376 units)*
€438.944
(exc. VAT)
€539.392
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1376 + | €0.319 | €438.944 |
*price indicative
- RS Stock No.:
- 275-9537
- Mfr. Part No.:
- 890303425004CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 100nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTBE | |
Dielectric | Metallised Polypropylene | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTBE | ||
Dielectric Metallised Polypropylene | ||
Related links
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole