Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 1kV dc, ±10%, 10nF, Through Hole

Subtotal (1 box of 2580 units)*

€549.54

(exc. VAT)

€675.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2580 +€0.213€549.54

*price indicative

RS Stock No.:
275-9543
Mfr. Part No.:
890493422002CS
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

10nF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTBE

Dielectric

Metallised Polypropylene

Related links