Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 1kV dc, ±10%, 220nF, Through Hole

Subtotal (1 box of 522 units)*

€473.976

(exc. VAT)

€583.074

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
522 +€0.908€473.976

*price indicative

RS Stock No.:
275-9545
Mfr. Part No.:
890493426011CS
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220nF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

WCAP-FTBE

Dielectric

Metallised Polypropylene

Related links