KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 25μF, Chassis Mount
- RS Stock No.:
- 377-8958
- Mfr. Part No.:
- C274AC35250SA0J
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 unit)*
€12.92
(exc. VAT)
€15.89
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | €12.92 |
10 - 24 | €12.40 |
25 - 49 | €11.88 |
50 - 99 | €10.85 |
100 + | €9.70 |
*price indicative
- RS Stock No.:
- 377-8958
- Mfr. Part No.:
- C274AC35250SA0J
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 25µF | |
Voltage | 470V ac | |
Mounting Type | Chassis Mount | |
Tolerance | ±5% | |
Series | C27 | |
Height | 94.5mm | |
Dimensions | 45 (Dia.) x 94.5mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Stud Mount | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 25µF | ||
Voltage 470V ac | ||
Mounting Type Chassis Mount | ||
Tolerance ±5% | ||
Series C27 | ||
Height 94.5mm | ||
Dimensions 45 (Dia.) x 94.5mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Stud Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount
- KEMET C27 Metallised Polypropylene Film Capacitor ±5% Chassis Mount