- RS Stock No.:
- 173-5090
- Mfr. Part No.:
- C274AC35250SA0J
- Manufacturer:
- KEMET
View all Film Capacitors
100 In stock for delivery within 2 working days
Price Each (In a Bag of 50)
€9.485
(exc. VAT)
€11.667
(inc. VAT)
units | Per unit | Per Bag* |
50 - 50 | €9.485 | €474.25 |
100 - 100 | €9.106 | €455.30 |
150 + | €8.726 | €436.30 |
*price indicative |
- RS Stock No.:
- 173-5090
- Mfr. Part No.:
- C274AC35250SA0J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
Note
Alternative product available (see link)1810389 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Approvals
VDE; UL
Standards
EN 60252
Specifications
Attribute | Value |
Capacitance | 25µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 94.5mm |
Dimensions | 45 (Dia.) x 94.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |