- RS Stock No.:
- 388-8005
- Mfr. Part No.:
- 4.16.10.22.64
- Manufacturer:
- Ducati Energia
8 Within 1 working day(s) (IE stock)
98 Within 2 working day(s) (EU stock)
Added
Price Each
€13.28
(exc. VAT)
€16.33
(inc. VAT)
Units | Per unit |
1 - 9 | €13.28 |
10 - 24 | €12.75 |
25 - 49 | €12.21 |
50 - 99 | €11.16 |
100 + | €9.96 |
- RS Stock No.:
- 388-8005
- Mfr. Part No.:
- 4.16.10.22.64
- Manufacturer:
- Ducati Energia
Technical data sheets
Legislation and Compliance
Product Details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
Standards
VDE 560-8; CEI 33-3; SEV 1029
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 70mm |
Dimensions | 36 (Dia.) x 70mm |
Dielectric | Polypropylene |
Terminal Type | Flying Leads |
- RS Stock No.:
- 388-8005
- Mfr. Part No.:
- 4.16.10.22.64
- Manufacturer:
- Ducati Energia