KEMET R46 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 3.3μF, Through Hole
- RS Stock No.:
- 875-2298
- Mfr. Part No.:
- R463R433050M2K
- Manufacturer:
- KEMET
Save 39% when you buy 252 units
Subtotal (1 pack of 4 units)*
€12.592
(exc. VAT)
€15.488
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
4 - 8 | €3.148 | €12.59 |
12 - 48 | €2.673 | €10.69 |
52 - 96 | €2.36 | €9.44 |
100 - 248 | €2.043 | €8.17 |
252 + | €1.893 | €7.57 |
*price indicative
- RS Stock No.:
- 875-2298
- Mfr. Part No.:
- R463R433050M2K
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 3.3µF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R46 | |
Lead Pitch | 27.5mm | |
Suppression Class | X2 | |
Length | 32mm | |
Depth | 18mm | |
Lead Length | 25mm | |
Height | 33mm | |
Dimensions | 32 x 18 x 33mm | |
Dielectric | Metallised Polypropylene | |
Package/Case | 50 | |
Dissipation Factor | ≤0.1% | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 3.3µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R46 | ||
Lead Pitch 27.5mm | ||
Suppression Class X2 | ||
Length 32mm | ||
Depth 18mm | ||
Lead Length 25mm | ||
Height 33mm | ||
Dimensions 32 x 18 x 33mm | ||
Dielectric Metallised Polypropylene | ||
Package/Case 50 | ||
Dissipation Factor ≤0.1% | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +110°C | ||
Related links
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R46 Metallised Polypropylene Film Capacitor ±10% Through Hole