Login / Register to access your benefits
Recently searched

    Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 440V ac, ±6%, 35μF, Stud Mount

    Bulk discount available

    Subtotal (1 unit)*

    €49.37

    (exc. VAT)

    €60.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€49.37
    10 - 24€41.96
    25 - 49€37.02
    50 +€32.09

    *price indicative

    RS Stock No.:
    908-4537
    Mfr. Part No.:
    97F9848
    Manufacturer:
    Genteq
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Genteq

    Capacitance

    35µF

    Voltage

    440V ac

    Mounting Type

    Stud Mount

    Tolerance

    ±6%

    Series

    GEM III 97F9000

    Lead Pitch

    20.6mm

    Height

    120mm

    Dimensions

    54 x 120mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Solder Lug

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Dissipation Factor

    0.1%

    Related links