Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor, 440V ac, ±6%, 30μF
- RS Stock No.:
- 908-4515
- Mfr. Part No.:
- 97F9635
- Manufacturer:
- Genteq
Subtotal (1 unit)*
€25.73
(exc. VAT)
€31.65
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €25.73 |
*price indicative
- RS Stock No.:
- 908-4515
- Mfr. Part No.:
- 97F9635
- Manufacturer:
- Genteq
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Genteq | |
Capacitance | 30µF | |
Voltage | 440V ac | |
Tolerance | ±6% | |
Series | GEM III 97F9000 | |
Lead Pitch | 20.57mm | |
Height | 98.55mm | |
Dimensions | 1.88 (Dia.) x 3.88in | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Quick Connect | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Genteq | ||
Capacitance 30µF | ||
Voltage 440V ac | ||
Tolerance ±6% | ||
Series GEM III 97F9000 | ||
Lead Pitch 20.57mm | ||
Height 98.55mm | ||
Dimensions 1.88 (Dia.) x 3.88in | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Quick Connect | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.1% | ||
Related links
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 60μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 25μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6% Stud Mount
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 40μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 12.5μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 45μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 40μF
- Genteq GEM III 97F9000 Metallised Polypropylene Film Capacitor ±6%, 30μF