Pfannenberg 11666102055 Series Filter Fan, 230V ac, AC, 445 m³/h Filtered, 653 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 497-567
- Distrelec Article No.:
- 110-49-635
- Mfr. Part No.:
- 11666102055
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-567
- Distrelec Article No.:
- 110-49-635
- Mfr. Part No.:
- 11666102055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 653m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 64dBA | |
| Filtered Air Flow | 445m³/h | |
| Input Current | 720mA | |
| Input Power | 155W | |
| AC or DC Operation | AC | |
| Installation Depth | 150mm | |
| Supply Voltage | 230V ac | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | EAC, CSA, UKCA, cUL approval, UL | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 11666102055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 653m³/h | ||
Product Type Filter Fan | ||
Noise Level 64dBA | ||
Filtered Air Flow 445m³/h | ||
Input Current 720mA | ||
Input Power 155W | ||
AC or DC Operation AC | ||
Installation Depth 150mm | ||
Supply Voltage 230V ac | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals EAC, CSA, UKCA, cUL approval, UL | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 11666102055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 230 AC
Unimpeded airflow 640 m cube per h
Dimension 292 x 292 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- Pfannenberg 11666102055 Series Filter Fan AC 653 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65000 Series Filter Media AC 653 m³/h Unimpeded 320 mm, 320 mm x
- nVent HOFFMAN EF Series Filter Fan AC 653 m³/h Unimpeded 292 mm, 292 mm x
- Pfannenberg PF 66.000 Series Filter Fan AC 1741 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 EMC Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 66.000 Series Filter Media AC 640 m³/h Unimpeded 320 mm, 320 mm x
