nVent HOFFMAN EF Series Filter Fan, 230V, AC, 445 m³/h Filtered, 653 m³/h Unimpeded, IP54, 292 mm, 292 mm x
- RS Stock No.:
- 283-2242
- Mfr. Part No.:
- EF600R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€342.92
(exc. VAT)
€421.79
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.92 |
*price indicative
- RS Stock No.:
- 283-2242
- Mfr. Part No.:
- EF600R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Unimpeded Air Flow | 653m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 63dB | |
| Filtered Air Flow | 445m³/h | |
| Input Current | 660mA | |
| AC or DC Operation | AC | |
| Terminal Type | Strip | |
| Supply Voltage | 230V | |
| Face Height | 292mm | |
| Face Width | 292mm | |
| Standards/Approvals | UL94V0, EN779 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | EF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Unimpeded Air Flow 653m³/h | ||
Product Type Filter Fan | ||
Noise Level 63dB | ||
Filtered Air Flow 445m³/h | ||
Input Current 660mA | ||
AC or DC Operation AC | ||
Terminal Type Strip | ||
Supply Voltage 230V | ||
Face Height 292mm | ||
Face Width 292mm | ||
Standards/Approvals UL94V0, EN779 | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series EF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman high flow filter fan. This vertical filter fan, with a IP54 protection degree, is easy to install thanks to its click in feature. Unnecessary downtime is avoided, since water and dust are prevented from entering the enclosure through the filter, and the reliable fan motor will ensure constant ventilation. The hinged front cover can beeasily opened for quick and easy filter replacement.
The airflow direction and the connection position can easily be changed
Front cover manufactured from injection moulded thermoplastic, self extinguishing, UL94V0
Related links
- nVent SCHROFF EF Series Filter Fan AC 640 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 875 m³/h Unimpeded 292 mm, 292 mm x
- nVent HOFFMAN EF Series Filter Fan AC 480 m³/h Unimpeded 292 mm, 292 mm x
- Pfannenberg 11666102055 Series Filter Fan AC 653 m³/h Unimpeded 320 mm, 320 mm x
- Pfannenberg PF 65000 Series Filter Media AC 653 m³/h Unimpeded 320 mm, 320 mm x
- nVent HOFFMAN EF Series Filter Fan AC 108 m³/h Unimpeded 177 mm, 177 mm x
- nVent HOFFMAN EF Series Filter Fan AC 247 m³/h Unimpeded 223 mm, 223 mm x
- nVent HOFFMAN EF Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
