RS PRO Filter Fan, 230V ac, AC, 239.6 m³/h Filtered, 399.3 m³/h Unimpeded, IP54, 207 mm, 207 mm x
- RS Stock No.:
- 175-9795
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €46.80
View bulk pricing optionsSubtotal (1 unit)*
€117.04
(exc. VAT)
€143.96
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 23 March 2027
- Plus 40 unit(s) shipping from 03 May 2027
- Plus 40 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €117.04 | - |
| 5 - 9 | €107.68 | €46.80 |
| 10 - 24 | €103.00 | €140.40 |
| 25 - 49 | €93.63 | €585.25 |
| 50 + | €86.60 | €1,522.00 |
*price indicative
- RS Stock No.:
- 175-9795
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 399.3m³/h | |
| Noise Level | 52dB | |
| Filtered Air Flow | 239.6m³/h | |
| Input Power | 35W | |
| AC or DC Operation | AC | |
| Installation Depth | 87.7mm | |
| Terminal Type | Wire | |
| Supply Voltage | 230V ac | |
| Face Height | 207mm | |
| Face Width | 207mm | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP54 | |
| Configuration | Rectangular | |
| Bearing Type | Ball | |
| Static Pressure | 0.7in/H2O | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 399.3m³/h | ||
Noise Level 52dB | ||
Filtered Air Flow 239.6m³/h | ||
Input Power 35W | ||
AC or DC Operation AC | ||
Installation Depth 87.7mm | ||
Terminal Type Wire | ||
Supply Voltage 230V ac | ||
Face Height 207mm | ||
Face Width 207mm | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP54 | ||
Configuration Rectangular | ||
Bearing Type Ball | ||
Static Pressure 0.7in/H2O | ||
Series RS PRO | ||
The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Related links
- RS PRO Filter Fan AC 399.3 m³/h Unimpeded 204 mm, 204 mm x
- RS PRO Filter Fan AC 399.3 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 207 mm, 207 mm x
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 204 mm, 204 mm x
- RS PRO Filter Fan AC 929.4 m³/h Unimpeded 317 mm, 317 mm x
- RS PRO Filter Fan AC 509.7 m³/h Unimpeded 209 mm, 209 mm x
- RS PRO Filter Fan AC 162 m³/h Unimpeded 177 mm, 177 mm x
- RS PRO Filter Fan AC 1150 m³/h Unimpeded 291 mm, 291 mm x
